Part Details for SA115E334MARG-P by Kyocera AVX Components
Overview of SA115E334MARG-P by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA115E334MARG-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SA115E334MARG-P-ND
|
DigiKey | CAP CER AXL Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1311 | Buy Now |
DISTI #
SA115E334MARG-P
|
Avnet Americas | Ceramic Capacitor 0.33uF 50V 20% 2-Pin Axial Leaded - Bulk (Alt: SA115E334MARG-P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SA115E334MARG-P
|
Avnet Americas | Ceramic Capacitor 0.33uF 50V 20% 2-Pin Axial Leaded - Bulk (Alt: SA115E334MARG-P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |