Part Details for SA115E474ZHR-BUEHLER by Kyocera AVX Components
Overview of SA115E474ZHR-BUEHLER by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA115E474ZHR-BUEHLER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SA115E474ZHR-BUEHLERTR-ND
|
DigiKey | CAP CER AXL Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2656 | Buy Now |
DISTI #
SA115E474ZHR-BUEHL
|
Avnet Americas | SPINGUARD SPINGUARD TAPE/REEL - Tape and Reel (Alt: SA115E474ZHR-BUEHL) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.2925 / $0.3225 | Buy Now |
DISTI #
581-SA115E474ZHRBUEH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.47uF Z5U 80%/20% Axial RoHS: Compliant | 0 |
|
$0.2410 / $0.2740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2500 | Buy Now |
DISTI #
SA115E474ZHR-BUEHL
|
Avnet Americas | SPINGUARD SPINGUARD TAPE/REEL - Tape and Reel (Alt: SA115E474ZHR-BUEHL) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.2925 / $0.3225 | Buy Now |