There are no models available for this part yet.
Overview of SA11CA by BrightKing Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SA11CA by BrightKing Inc
Part Data Attributes for SA11CA by BrightKing Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
BRIGHTKING INC
|
Package Description
|
DO-15, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
13.5 V
|
Breakdown Voltage-Min
|
12.2 V
|
Breakdown Voltage-Nom
|
12.85 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
18.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AC
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Rep Pk Reverse Voltage-Max
|
11 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SA11CA
This table gives cross-reference parts and alternative options found for SA11CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA11CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA40ARLG | 500W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN | onsemi | SA11CA vs SA40ARLG |
TPSMC6.8A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | SA11CA vs TPSMC6.8A |
1.2KE20A | Trans Voltage Suppressor Diode, 1200W, 20V V(RWM), Unidirectional, 1 Element, Silicon | Microsemi Corporation | SA11CA vs 1.2KE20A |
TZB51A | Trans Voltage Suppressor Diode, 400W, 41V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | SA11CA vs TZB51A |
TFMCJ5.0C | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SA11CA vs TFMCJ5.0C |
1.2KE58CA | Trans Voltage Suppressor Diode, 1200W, 58V V(RWM), Bidirectional, 1 Element, Silicon | Microsemi Corporation | SA11CA vs 1.2KE58CA |
BZW06-48RL | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 | STMicroelectronics | SA11CA vs BZW06-48RL |
1.0KE48CA | Trans Voltage Suppressor Diode, 1000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, | Microsemi Corporation | SA11CA vs 1.0KE48CA |
1.2KE48CA | Trans Voltage Suppressor Diode, 1200W, 48V V(RWM), Bidirectional, 1 Element, Silicon | Microsemi Corporation | SA11CA vs 1.2KE48CA |
1.2KE45A | Trans Voltage Suppressor Diode, 1200W, 45V V(RWM), Unidirectional, 1 Element, Silicon | Microsemi Corporation | SA11CA vs 1.2KE45A |