There are no models available for this part yet.
Overview of SA11CA by Bytesonic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for SA11CA by Bytesonic Corporation
Part Data Attributes for SA11CA by Bytesonic Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
BYTESONIC ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
13.5 V
|
Breakdown Voltage-Min
|
12.2 V
|
Breakdown Voltage-Nom
|
12.9 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
18.2 V
|
Configuration
|
SINGLE
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Rep Pk Reverse Voltage-Max
|
11 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Alternate Parts for SA11CA
This table gives cross-reference parts and alternative options found for SA11CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA11CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA11CA | Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional | Transpro Electronics Corp | SA11CA vs SA11CA |
SA11CA | Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional | MDE Semiconductor Inc | SA11CA vs SA11CA |
SA11CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | SA11CA vs SA11CA |
SA11CA | Transient Suppressor, | Galaxy Microelectronics | SA11CA vs SA11CA |
SA11CA | Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | SA11CA vs SA11CA |