Part Details for SA120CAHE3/73 by Vishay Intertechnologies
Overview of SA120CAHE3/73 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA120CAHE3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA120CAHE3/73
|
Avnet Americas | Diode TVS Single Bi-Dir 120V 500W 2-Pin DO-15 Ammo - Ammo Pack (Alt: SA120CAHE3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-SA120CAHE3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 500W 120V 5% Bidir AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.1840 / $0.4800 | Order Now |