Part Details for SA12CA A0G by Taiwan Semiconductor
Overview of SA12CA A0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA12CA A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA12CA A0G
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 500W 2-Pin DO-204AC Ammo Pack - Tape and Reel (Alt: SA12CA A0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0950 | Buy Now |
DISTI #
821-SA12CAA0G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 500W, 14V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1020 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks | 0 |
|
$0.1055 | Buy Now |
DISTI #
SA12CA A0G
|
EBV Elektronik | (Alt: SA12CA A0G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SA12CA A0G
SA12CA A0G CAD Models
SA12CA A0G Part Data Attributes
|
SA12CA A0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SA12CA A0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |