There are no models available for this part yet.
Overview of SA12CA-B by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SA12CA-B by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26K7218
|
Newark | Tvs Diode Axial Lead - Sa12Ca Bulk/ Bulk |Littelfuse SA12CA-B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.1640 | Buy Now | |
DISTI #
SA12CA-B-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1230 In Stock |
|
$0.1365 / $0.7600 | Buy Now | |
DISTI #
576-SA12CA-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SA12CA-B Bi-Directional RoHS: Compliant | 820 |
|
$0.1360 / $0.3400 | Buy Now | |
Future Electronics | SA Series 19.9 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1330 / $0.1580 | Buy Now | ||
Future Electronics | SA Series 19.9 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1330 / $0.1580 | Buy Now | ||
Future Electronics | SA Series 19.9 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1330 / $0.1580 | Buy Now | ||
Future Electronics | SA Series 19.9 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1330 / $0.1580 | Buy Now | ||
DISTI #
SA12CA-B
|
TTI | ESD Protection Diodes / TVS Diodes SA12CA-B Bi-Directional RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1370 / $0.1590 | Buy Now | |
DISTI #
SA12CA-B-LF
|
TME | Diode: TVS, 14V, 70A, bidirectional, ±5%, DO15, 500W, bulk Min Qty: 5 | 0 |
|
$0.1890 / $0.2840 | RFQ | |
Ozdisan Elektronik | DIODE TVS 500W 12V DO15 THT BULK | 0 |
|
$0.2919 / $0.3357 | RFQ |
CAD Models for SA12CA-B by Littelfuse Inc
Part Data Attributes for SA12CA-B by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
DO-15
|
Package Description
|
O-PALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Breakdown Voltage-Max
|
14.7 V
|
Breakdown Voltage-Min
|
13.3 V
|
Breakdown Voltage-Nom
|
14 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
19.9 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AC
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
12 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SA12CA-B
This table gives cross-reference parts and alternative options found for SA12CA-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA12CA-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA12CATR | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, | World Products Inc | SA12CA-B vs SA12CATR |
SA12CA-13 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Diodes Incorporated | SA12CA-B vs SA12CA-13 |
SA12CA/54 | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, | Vishay Intertechnologies | SA12CA-B vs SA12CA/54 |
P5KE12CAE3TR | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SA12CA-B vs P5KE12CAE3TR |
SA12CHE3/54 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA12CA-B vs SA12CHE3/54 |
SA12CA-T | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | SA12CA-B vs SA12CA-T |
P5KE12C-B | Transient Suppressor, | Micro Commercial Components | SA12CA-B vs P5KE12C-B |
P5KE12C-TP | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SA12CA-B vs P5KE12C-TP |
SA12C-BP | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SA12CA-B vs SA12C-BP |
SA12C-B | Transient Suppressor, | Micro Commercial Components | SA12CA-B vs SA12C-B |