Part Details for SA12CA-E3/73 by Vishay Intertechnologies
Overview of SA12CA-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA12CA-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K1009
|
Newark | 500W,12V 5%,bidir, axial Tvs |Vishay SA12CA-E3/73 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1840 / $0.2460 | Buy Now |
DISTI #
SA12CA-E3/73
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 500W 2-Pin DO-15 Ammo - Ammo Pack (Alt: SA12CA-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-SA12CA-E3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 500W 12V Bidirect RoHS: Compliant | 0 |
|
$0.1990 / $0.6200 | Order Now |
Part Details for SA12CA-E3/73
SA12CA-E3/73 CAD Models
SA12CA-E3/73 Part Data Attributes
|
SA12CA-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA12CA-E3/73
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA12CA-E3/73
This table gives cross-reference parts and alternative options found for SA12CA-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA12CA-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA12C | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, | Edal Industries Inc | SA12CA-E3/73 vs SA12C |
SA12C | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, | International Semiconductor Inc | SA12CA-E3/73 vs SA12C |
SA12CA | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA12CA-E3/73 vs SA12CA |
P5KE12CA | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, | International Semiconductor Inc | SA12CA-E3/73 vs P5KE12CA |
SA12CA | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | Fairchild Semiconductor Corporation | SA12CA-E3/73 vs SA12CA |
SA12C | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | SA12CA-E3/73 vs SA12C |
SA12CARL | 500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59-09, 2 PIN | onsemi | SA12CA-E3/73 vs SA12CARL |
P5KE12CA | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | SA12CA-E3/73 vs P5KE12CA |
SA12C | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Diodes Incorporated | SA12CA-E3/73 vs SA12C |
SA12CAHE3/54 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | SA12CA-E3/73 vs SA12CAHE3/54 |