SA14
Description: Trans Voltage Suppressor Diode, 14V V(RWM), Unidirectional,

Overview of SA14 by BrightKing Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2SA1413-Z-AZ Renesas Electronics Corporation Bipolar Power Transistors, MP-3Z, /
2SA1400-Z-E2-AZ Renesas Electronics Corporation Bipolar Power Transistors, MP-3, /
2SA1464-T1B-A Renesas Electronics Corporation Small Signal Bipolar Transistors, MM, /

CAD Models for SA14 by BrightKing Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA14 by BrightKing Inc

SA14
BrightKing Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
BRIGHTKING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
16.4 V
Clamping Voltage-Max
23.2 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
14 V
Surface Mount
NO
Want to compare parts?
  1. SA14
    BrightKing Inc
    Trans Voltage Suppressor Diode, 14V V(RWM), Unidirectional,
    VS

Related Parts for SA14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA14 by BrightKing Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA14 by BrightKing Inc

Select Manufacturer
Which Manufacturer of SA14 would you like to use for your alert(s)?
  • Please alert me when SA14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA14 by BrightKing Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: