Datasheets
SA14 by:

Trans Voltage Suppressor Diode, 14V V(RWM), Unidirectional

Part Details for SA14 by Suzhou Good-Ark Electronics Co Ltd

Overview of SA14 by Suzhou Good-Ark Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SA14

SA14 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA14 Part Data Attributes

SA14 Suzhou Good-Ark Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
SA14 Suzhou Good-Ark Electronics Co Ltd Trans Voltage Suppressor Diode, 14V V(RWM), Unidirectional
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 17.35 V
Clamping Voltage-Max 25.8 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 14 V
Surface Mount NO

SA14 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA14 by Suzhou Good-Ark Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA14 by Suzhou Good-Ark Electronics Co Ltd

  • Please alert me when SA14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SA14 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SA14 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA14 by Suzhou Good-Ark Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: