SA150
Description: Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2

Overview of SA150 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
71V3556SA150BGGI Renesas Electronics Corporation 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O
71V2548SA150BQI Renesas Electronics Corporation 4 MEG ZBT W/SLOW TC
71V2578YSA150BQGI8 Renesas Electronics Corporation 256K X 18

CAD Models for SA150 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA150 by Microsemi Corporation

SA150
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
204 V
Breakdown Voltage-Min
167 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2.5 W
Rep Pk Reverse Voltage-Max
150 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SA150
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2
    VS

Alternate Parts for SA150

This table gives cross-reference parts and alternative options found for SA150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SA150/TR12 Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA150 vs SA150/TR12
SA150E3 Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation SA150 vs SA150E3
SA150E3/TR8 Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA150 vs SA150E3/TR8
SA150/TR8 Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA150 vs SA150/TR8
Part Number Description Manufacturer Compare
TGL41-180E3 Trans Voltage Suppressor Diode, 500W, 146V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, Microsemi Corporation SA150 vs TGL41-180E3
TGL41-180 Trans Voltage Suppressor Diode, 400W, 146V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 SEMIKRON SA150 vs TGL41-180
TGL41-180 Trans Voltage Suppressor Diode, 500W, 146V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB Microsemi Corporation SA150 vs TGL41-180
SA150/TR8 Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA150 vs SA150/TR8
SA150E3/TR12 Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA150 vs SA150E3/TR12
SA150E3/TR8 Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA150 vs SA150E3/TR8
SA150/TR12 Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA150 vs SA150/TR12

Related Parts for SA150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA150 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA150 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of SA150 would you like to use for your alert(s)?
  • Please alert me when SA150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA150 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: