Part Details for SA150A/B by YAGEO Corporation
Overview of SA150A/B by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for SA150A/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SA150A/BTB-ND
|
DigiKey | TVS DO-204AC 150V 243V BOX Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0708 / $0.0991 | Buy Now |
DISTI #
SA150A/B
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 150V 500W 2-Pin DO-15 Box - Boxed Product (Development Kits) (Alt: SA150A/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Box | 0 |
|
RFQ | |
DISTI #
603-SA150A/B
|
Mouser Electronics | ESD Suppressors / TVS Diodes SA DO-204AC 150V 243V RoHS: Compliant | 0 |
|
$0.0980 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.0570 | Buy Now |
DISTI #
SA150A/B
|
TTI | ESD Suppressors / TVS Diodes SA DO-204AC 150V 243V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Box | Americas - 0 |
|
$0.0730 / $0.0990 | Buy Now |
DISTI #
SA150A/B
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 150V 500W 2-Pin DO-15 Box - Boxed Product (Development Kits) (Alt: SA150A/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Box | 0 |
|
RFQ | |
DISTI #
SA150A/B
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 150V 500W 2-Pin DO-15 Box - Boxed Product (Development Kits) (Alt: SA150A/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Box | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 500W 150V DO15 THT | 0 |
|
$0.1315 / $0.1512 | RFQ |
Part Details for SA150A/B
SA150A/B CAD Models
SA150A/B Part Data Attributes
|
SA150A/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SA150A/B
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 185 V | |
Breakdown Voltage-Min | 167 V | |
Breakdown Voltage-Nom | 176 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 243 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |