Part Details for SA160CAH by Taiwan Semiconductor
Overview of SA160CAH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA160CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SA160CAHTR-ND
|
DigiKey | TVS DIODE 160VWM 259VC DO204AC Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1025 / $0.1283 | Buy Now |
DISTI #
SA160CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 160V 500W 2-Pin DO-204AC Ammo Pack - Tape and Reel (Alt: SA160CAH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.1072 / $0.1169 | Buy Now |
DISTI #
821-SA160CAH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 500W, 187.5V, 5%, Bidirectional, TVS | 0 |
|
$0.1020 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.1055 | Buy Now |
DISTI #
SA160CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 160V 500W 2-Pin DO-204AC Ammo Pack - Tape and Reel (Alt: SA160CAH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.1072 / $0.1169 | Buy Now |