There are no models available for this part yet.
Overview of SA1612/P2B-1 by Weipu Connector
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1612-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SA1612-T2-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SA1612(0)-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors |
Price & Stock for SA1612/P2B-1 by Weipu Connector
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SA1612/P2B
|
TME | Socket, SA16, male, PIN: 2, IP67, 10A, soldering, 500V, 2mm2, -40÷85°C Min Qty: 1 | 0 |
|
$5.8300 / $9.7100 | RFQ |