Part Details for SA18 by Concord Semiconductor Corp
Overview of SA18 by Concord Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1871-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MP-2, / | |
2SA1845-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-10, / | |
2SA1841-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-10, / |
Part Details for SA18
SA18 CAD Models
SA18 Part Data Attributes
|
SA18
Concord Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SA18
Concord Semiconductor Corp
Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONCORD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | NO |