Datasheets
SA18 by:

Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional,

Part Details for SA18 by Pulse Electronics Corporation

Overview of SA18 by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SA18

SA18 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA18 Part Data Attributes

SA18 Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
SA18 Pulse Electronics Corporation Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional,
Part Life Cycle Code Active
Ihs Manufacturer PULSE ELECTRONICS CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 21.05 V
Clamping Voltage-Max 29.2 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 18 V
Surface Mount NO

SA18 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA18 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA18 by Pulse Electronics Corporation

  • Please alert me when SA18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SA18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SA18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA18 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: