Datasheets
SA18 by:

Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2

Part Details for SA18 by Sensitron Semiconductors

Overview of SA18 by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SA18

SA18 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA18 Part Data Attributes

SA18 Sensitron Semiconductors
Buy Now Datasheet
Compare Parts:
SA18 Sensitron Semiconductors Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Part Package Code DO-15
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 24.4 V
Breakdown Voltage-Min 20 V
Breakdown Voltage-Nom 22.2 V
Case Connection ISOLATED
Clamping Voltage-Max 32.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 18 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for SA18

This table gives cross-reference parts and alternative options found for SA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SA18HE3/54 Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Vishay Semiconductors SA18 vs SA18HE3/54
SA18-13 Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Diodes Incorporated SA18 vs SA18-13
SSA18 Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Unidirectional, 1 Element, Silicon Semicon Components Inc SA18 vs SSA18
SA18TR Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, World Products Inc SA18 vs SA18TR
SA18.TR Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15 Semtech Corporation SA18 vs SA18.TR
Part Number Description Manufacturer Compare
JANTXV1N5632A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-13 Silicon Transistor Corporation SA18 vs JANTXV1N5632A
JANTX1N6043A Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13 Silicon Transistor Corporation SA18 vs JANTX1N6043A
JANTX1N5632A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-13 Silicon Transistor Corporation SA18 vs JANTX1N5632A
SA160CA-T3 Trans Voltage Suppressor Diode, 500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors SA18 vs SA160CA-T3
SA11A-G Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors SA18 vs SA11A-G
SA11A Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors SA18 vs SA11A
SA160CA-G Trans Voltage Suppressor Diode, 500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors SA18 vs SA160CA-G
JAN1N5632A Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 Silicon Transistor Corporation SA18 vs JAN1N5632A
SA18-G Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors SA18 vs SA18-G
JAN1N6043A Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 Silicon Transistor Corporation SA18 vs JAN1N6043A

SA18 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA18 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA18 by Sensitron Semiconductors

  • Please alert me when SA18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SA18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SA18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA18 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: