Part Details for SA180X1000 by BusBoard Prototype Systems Ltd
Overview of SA180X1000 by BusBoard Prototype Systems Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA180X1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4526-SA180X1000-ND
|
DigiKey | 1000 PACK, 0.180" HEIGHT Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1 In Stock |
|
$250.0000 | Buy Now |
DISTI #
854-SA180X1000
|
Mouser Electronics | Standoffs & Spacers Adh Stdoff 1000 Pk 0.180" H RoHS: Compliant | 0 |
|
$237.5000 / $250.0000 | Order Now |
DISTI #
25960034
|
Verical | Spacer Snap-Lock Nylon 6/6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$3.8700 | Buy Now |
DISTI #
C1S129100001514
|
Chip1Stop | Unclassified | 11 |
|
$21.4000 | Buy Now |