Part Details for SA18A/B by YAGEO Corporation
Overview of SA18A/B by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA18A/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SA18A/BCT-ND
|
DigiKey | SA, DO-204AC, 18V, 29.2V, BOX Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3851 In Stock |
|
$0.0562 / $0.4600 | Buy Now |
DISTI #
SA18A/B
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 18V 500W 2-Pin DO-15 Box - Boxed Product (Development Kits) (Alt: SA18A/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Box | 0 |
|
RFQ | |
DISTI #
603-SA18A/B
|
Mouser Electronics | ESD Suppressors / TVS Diodes UND Wkg18V 1CH AXI DO204AC2 Bkdn22.1V RoHS: Compliant | 0 |
|
$0.0830 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.0445 | Buy Now |
DISTI #
SA18A/B
|
TTI | ESD Suppressors / TVS Diodes UND Wkg18V 1CH AXI DO204AC2 Bkdn22.1V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Box | Americas - 0 |
|
$0.0620 / $0.0830 | Buy Now |
DISTI #
SA18A/B
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 18V 500W 2-Pin DO-15 Box - Boxed Product (Development Kits) (Alt: SA18A/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Box | 0 |
|
RFQ | |
DISTI #
SA18A/B
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 18V 500W 2-Pin DO-15 Box - Boxed Product (Development Kits) (Alt: SA18A/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Box | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 500W 18V DO15 THT | 0 |
|
$0.1027 / $0.1181 | RFQ |
Part Details for SA18A/B
SA18A/B CAD Models
SA18A/B Part Data Attributes
|
SA18A/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SA18A/B
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |