Part Details for SA201C103KARC by Kyocera AVX Components
Overview of SA201C103KARC by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA201C103KARC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA201C103KARC-ND
|
DigiKey | CAP CER 10000PF 100V X7R AXIAL Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1143 | Buy Now |
DISTI #
SA201C103KARC
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 10% Axial 125°C T/R - Ammo Pack (Alt: SA201C103KARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1154 / $0.1273 | Buy Now |
DISTI #
581-SA201C103KARC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC .01uF X7R 10 % .2 in RoHS: Compliant | 0 |
|
$0.0970 / $0.1020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0487 | Buy Now |