Part Details for SA205A222JAA by Kyocera AVX Components
Overview of SA205A222JAA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA205A222JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J8179
|
Newark | Ceramic Capacitor 2200Pf 50V, C0G, 5%, Axial, Full Reel, Capacitance:2200Pf, Voltage(Dc):50V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:C0G/Np0, Lead Spacing:25.4Mm, Product Diameter:2.54Mm Rohs Compliant: No |Kyocera Avx SA205A222JAA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 / $0.1630 | Buy Now |
DISTI #
SA205A222JAA
|
Avnet Americas | Cap Ceramic 0.0022uF 50V C0G 5% Axial 125°C T/R - Tape and Reel (Alt: SA205A222JAA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1147 | Buy Now |
Part Details for SA205A222JAA
SA205A222JAA CAD Models
SA205A222JAA Part Data Attributes
|
SA205A222JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA205A222JAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA205A222JAA
This table gives cross-reference parts and alternative options found for SA205A222JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA205A222JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA205A222JAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA205A222JAA vs SA205A222JAC |
SA205A222JAF | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, | Kyocera AVX Components | SA205A222JAA vs SA205A222JAF |
SA205A222JAI | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, | Kyocera AVX Components | SA205A222JAA vs SA205A222JAI |
C420C222J5G5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | SA205A222JAA vs C420C222J5G5CA |
SA205A222JAN | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, | Kyocera AVX Components | SA205A222JAA vs SA205A222JAN |
SA205A222JAM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, | Kyocera AVX Components | SA205A222JAA vs SA205A222JAM |
SA205A222JAG | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, | Kyocera AVX Components | SA205A222JAA vs SA205A222JAG |
SA205A222JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SA205A222JAA vs SA205A222JAR |
SA205A222JAJ | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, | Kyocera AVX Components | SA205A222JAA vs SA205A222JAJ |