Part Details for SA205C473KAN by Kyocera AVX Components
Overview of SA205C473KAN by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA205C473KAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA205C473KAN-ND
|
DigiKey | CAP CER 0.047UF 50V X7R AXIAL Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1987 | Buy Now |
DISTI #
SA205C473KAN
|
Avnet Americas | Cap Ceramic 0.047uF 50V X7R 10% Axial 125°C Ammo Pack - Ammo Pack (Alt: SA205C473KAN) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
SA205C473KAN
|
Avnet Americas | Cap Ceramic 0.047uF 50V X7R 10% Axial 125°C Ammo Pack - Ammo Pack (Alt: SA205C473KAN) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
SA205C473KAN
|
Avnet Americas | Cap Ceramic 0.047uF 50V X7R 10% Axial 125°C Ammo Pack - Ammo Pack (Alt: SA205C473KAN) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ |
Part Details for SA205C473KAN
SA205C473KAN CAD Models
SA205C473KAN Part Data Attributes
|
SA205C473KAN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA205C473KAN
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for SA205C473KAN
This table gives cross-reference parts and alternative options found for SA205C473KAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA205C473KAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-050/473KX20TAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF | Tecate Group | SA205C473KAN vs CMA-050/473KX20TAF |
SA205C473KAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA205C473KAN vs SA205C473KAC |
CMA-050/473KX20TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF | Tecate Group | SA205C473KAN vs CMA-050/473KX20TRF |
CMA-050/473KX20BF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF | Tecate Group | SA205C473KAN vs CMA-050/473KX20BF |
SA205C473KAM | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF | Kyocera AVX Components | SA205C473KAN vs SA205C473KAM |
CMA-050/473KX20TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF | Tecate Group | SA205C473KAN vs CMA-050/473KX20TA |
CMA-050/473KX20B | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF | Tecate Group | SA205C473KAN vs CMA-050/473KX20B |