Part Details for SA2812/P20B-1 by Weipu Connector
Overview of SA2812/P20B-1 by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA2812/P20B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA2812/P20B
|
TME | Socket, SA28, male, PIN: 20, IP67, 5A, soldering, 400V, 0.75mm2 Min Qty: 1 | 0 |
|
$10.3000 / $17.2200 | RFQ |