Datasheets
SA28AG by:

Transient Suppressor,

Part Details for SA28AG by Taiwan Semiconductor

Overview of SA28AG by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SA28AG

SA28AG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA28AG Part Data Attributes

SA28AG Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
SA28AG Taiwan Semiconductor Transient Suppressor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50

Alternate Parts for SA28AG

This table gives cross-reference parts and alternative options found for SA28AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA28AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SA28ARL 500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN onsemi SA28AG vs SA28ARL
Part Number Description Manufacturer Compare
BZW06-28 Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, F126, 2 PIN Vishay Semiconductors SA28AG vs BZW06-28
TVS528E3 Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc SA28AG vs TVS528E3
BZW04-273B Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Diotec Semiconductor AG SA28AG vs BZW04-273B
BZW04-28 Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica SA28AG vs BZW04-28
BZW04-28 Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Diotec Semiconductor AG SA28AG vs BZW04-28
BZW06-28R0 Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA28AG vs BZW06-28R0
BZW06-28B0G Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA28AG vs BZW06-28B0G
P4KE33A Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA28AG vs P4KE33A
BZW04-28 Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON SA28AG vs BZW04-28
BZW04-273B Trans Voltage Suppressor Diode, 400W, 273V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 Edal Industries Inc SA28AG vs BZW04-273B

SA28AG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA28AG by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA28AG by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SA28AG would you like to use for your alert(s)?
  • Please alert me when SA28AG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA28AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA28AG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA28AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA28AG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA28AG by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: