Part Details for SA301A222JAN by Kyocera AVX Components
Overview of SA301A222JAN by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA301A222JAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA301A222JAN-ND
|
DigiKey | CAP CER 2200PF 100V NP0 AXIAL Min Qty: 4000 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2019 | Buy Now |
DISTI #
SA301A222JAN
|
Avnet Americas | Cap Ceramic 0.0022uF 100V C0G 5% Axial 125°C Ammo Pack - Ammo Pack (Alt: SA301A222JAN) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
SA301A222JAN
|
Avnet Americas | Cap Ceramic 0.0022uF 100V C0G 5% Axial 125°C Ammo Pack - Ammo Pack (Alt: SA301A222JAN) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for SA301A222JAN
SA301A222JAN CAD Models
SA301A222JAN Part Data Attributes:
|
SA301A222JAN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA301A222JAN
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 7.37 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for SA301A222JAN
This table gives cross-reference parts and alternative options found for SA301A222JAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA301A222JAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA301A222JAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA301A222JAN vs SA301A222JAC |