Part Details for SA301E474ZAA by Kyocera AVX Components
Overview of SA301E474ZAA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA301E474ZAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA301E474ZAA-ND
|
DigiKey | CAP CER 0.47UF 100V Z5U AXIAL Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4398 | Buy Now |
DISTI #
SA301E474ZAA
|
Avnet Americas | Cap Ceramic 0.47uF 100V Z5U -20% to 80% Axial 85°C T/R - Tape and Reel (Alt: SA301E474ZAA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4934 / $0.5440 | Buy Now |
DISTI #
581-SA301E474ZAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.47 uF Z5U -20 %, + 80 % .2 in RoHS: Compliant | 0 |
|
$0.4070 / $0.4310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4220 | Buy Now |
DISTI #
SA301E474ZAA
|
Avnet Americas | Cap Ceramic 0.47uF 100V Z5U -20% to 80% Axial 85°C T/R - Tape and Reel (Alt: SA301E474ZAA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4934 / $0.5440 | Buy Now |
Part Details for SA301E474ZAA
SA301E474ZAA CAD Models
SA301E474ZAA Part Data Attributes:
|
SA301E474ZAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA301E474ZAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0001% +Tol, 0.0001% -Tol, Z5U, 0.47uF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 7.37 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Temperature Characteristics Code | Z5U | |
Terminal Finish | MATTE TIN OVER NICKEL |