Part Details for SA30AH by Taiwan Semiconductor
Overview of SA30AH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA30AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SA30AHTR-ND
|
DigiKey | TVS DIODE 30VWM 64.3VC DO204AC Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0848 / $0.1062 | Buy Now |
DISTI #
SA30AH
|
Avnet Americas | Diode TVS Single Uni-Directional 30V 500W 2-Pin DO-204AC Ammo Pack - Tape and Reel (Alt: SA30AH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0887 / $0.0968 | Buy Now |
DISTI #
821-SA30AH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 500W, 35.1V, 5%, Unidirectional, TVS | 0 |
|
$0.0840 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.0873 | Buy Now |
DISTI #
SA30AH
|
Avnet Americas | Diode TVS Single Uni-Directional 30V 500W 2-Pin DO-204AC Ammo Pack - Tape and Reel (Alt: SA30AH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0887 / $0.0968 | Buy Now |