Part Details for SA36-11SYKWA by Kingbright
Overview of SA36-11SYKWA by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AC-21-33SA3.600000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AI-11-33SA36.288000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AC-11-33SA36.288000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for SA36-11SYKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9422
|
Newark | 7-Segment Led Display, Mechanically Rugged, 1, 9.14 Mm, Yellow, Common Anode, 14 Mcd, 20 Ma Rohs Compliant: Yes |Kingbright SA36-11SYKWA RoHS: Compliant Min Qty: 5 Package Multiple: 36 Date Code: 0 Container: Pack | 0 |
|
$0.5600 / $1.3600 | Buy Now |
DISTI #
SA36-11SYKWA-ND
|
DigiKey | DISPLAY 7SEG 0.36" SGL YLW 10DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SA36-11SYKWA
|
Mouser Electronics | LED Displays & Accessories .36" SINGLE DIGIT YEL LED DISPLAY RoHS: Compliant | 103 |
|
$0.7440 / $1.8000 | Buy Now |
DISTI #
000000000004087948
|
Sager | LED Displays & Accessories .36 SINGLE DIGIT YEL LED DISPLAY | 0 |
|
Buy Now |
Part Details for SA36-11SYKWA
SA36-11SYKWA CAD Models
SA36-11SYKWA Part Data Attributes
|
SA36-11SYKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA36-11SYKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 9.14mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.14 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for SA36-11SYKWA
This table gives cross-reference parts and alternative options found for SA36-11SYKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA36-11SYKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC39-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 9.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA36-11SYKWA vs SC39-11SYKWA |
SA18-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 44.5mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA36-11SYKWA vs SA18-11SYKWA |
SC18-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 44.5mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA36-11SYKWA vs SC18-11SYKWA |
SA15-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 38.1mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA36-11SYKWA vs SA15-11SYKWA |
SC40-19SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 101.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA36-11SYKWA vs SC40-19SYKWA |
SA23-12SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA36-11SYKWA vs SA23-12SYKWA |
SC56-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA36-11SYKWA vs SC56-11SYKWA |
SA40-19SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 101.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA36-11SYKWA vs SA40-19SYKWA |
SA52-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 13.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA36-11SYKWA vs SA52-11SYKWA |
SC39-12SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 9.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA36-11SYKWA vs SC39-12SYKWA |