There are no models available for this part yet.
Overview of SA36-221 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AC-21-33SA3.600000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AI-11-33SA36.288000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AC-11-33SA36.288000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for SA36-221 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Z3979-ND
|
DigiKey | CM-S221 SPARE ACTUATOR, PLASTIC Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$42.2285 / $62.3800 | Buy Now |