Part Details for SA36 by Concord Semiconductor Corp
Overview of SA36 by Concord Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AC-21-33SA3.600000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AI-11-33SA36.288000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AC-11-33SA36.288000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Part Details for SA36
SA36 CAD Models
SA36 Part Data Attributes
|
SA36
Concord Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SA36
Concord Semiconductor Corp
Trans Voltage Suppressor Diode, 36V V(RWM), Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONCORD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | NO |