Part Details for SA3623/S by Bulgin
Overview of SA3623/S by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA3623/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y6480
|
Newark | Circular Contact, Socket, 18Awg, Solder, Product Range:Buccaneer 6000 Series, Contact Gender:Socket, Contact Termination Type:Solder, Wire Size Awg Max:18Awg, Wire Size Awg Min:20Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Bulgin Limited SA3623/S RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 171 |
|
$16.0000 / $22.1800 | Buy Now |
DISTI #
81AC5420
|
Newark | Circular Contact, Socket, 18Awg, Solder, Product Range:Buccaneer 6000 Series, Contact Gender:Socket, Contact Termination Type:Solder, Wire Size Awg Max:18Awg, Wire Size Awg Min:-, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Bulgin Limited SA3623/S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
167-SA3623/S
|
Mouser Electronics | Standard Circular Contacts Solder Socket 8Pole Contact Accessories RoHS: Compliant | 128 |
|
$10.3900 / $15.0400 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-20AWG RoHS: Compliant |
84 In Stock |
|
$11.4700 / $14.0500 | Buy Now |
DISTI #
77318783
|
Verical | Contact SKT Solder ST Cable Mount 18-20AWG RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 421 |
|
$10.0676 / $15.2535 | Buy Now |
DISTI #
77349792
|
Verical | Contact SKT Solder ST Cable Mount 18-20AWG RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 192 |
|
$1.6800 / $1.8900 | Buy Now |
DISTI #
51590483
|
Verical | Contact SKT Solder ST Cable Mount 18-20AWG RoHS: Compliant Min Qty: 84 Package Multiple: 84 Date Code: 1907 | Americas - 84 |
|
$14.9110 / $16.6010 | Buy Now |
DISTI #
SA3623/S
|
TME | Contact, female, brass, nickel plated, 20AWG÷18AWG, soldering Min Qty: 1 | 192 |
|
$1.3400 / $1.9200 | Buy Now |
DISTI #
SA3623/S
|
Avnet Abacus | (Alt: SA3623/S) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact SKT Crimp ST Cable Mount 18-20AWG RoHS: Compliant |
84 In Stock |
|
$11.4700 / $14.0500 | Buy Now |
Part Details for SA3623/S
SA3623/S CAD Models
SA3623/S Part Data Attributes
|
SA3623/S
Bulgin
Buy Now
|
Compare Parts:
SA3623/S
Bulgin
|
Samacsys Manufacturer | Bulgin |