Part Details for SA3624/P by Bulgin
Overview of SA3624/P by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA3624/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1208
|
Newark | Circular Contact, Pin, 14Awg, Solder, Product Range:Buccaneer 6000 Series, Contact Gender:Pin, Contact Termination Type:Solder, Wire Size Awg Max:14Awg, Wire Size Awg Min:18Awg, Contact Plating:Gold Plated Contacts |Bulgin Limited SA3624/P Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 50 |
|
$8.2000 | Buy Now |
DISTI #
708-1946-ND
|
DigiKey | CONTACT PIN 14-18AWG 1=10PC Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
167-SA3624/P
|
Mouser Electronics | Standard Circular Contacts 6000 SERIES 16 AMP CRIMP PIN RoHS: Compliant | 331 |
|
$10.2000 / $15.4800 | Buy Now |
|
Onlinecomponents.com | Contact PIN Solder ST Cable Mount 14-18AWG |
190 In Stock |
|
$9.9000 / $14.5300 | Buy Now |
DISTI #
70798977
|
Verical | Contact PIN Solder ST Cable Mount 14-18AWG Min Qty: 5 Package Multiple: 5 Date Code: 2336 | Americas - 190 |
|
$19.1184 | Buy Now |
DISTI #
77356304
|
Verical | Contact PIN Solder ST Cable Mount 14-18AWG Min Qty: 46 Package Multiple: 1 | Americas - 70 |
|
$1.6515 / $1.6899 | Buy Now |
DISTI #
77319158
|
Verical | Contact PIN Solder ST Cable Mount 14-18AWG Min Qty: 10 Package Multiple: 1 | Americas - 53 |
|
$12.0294 / $14.8397 | Buy Now |
DISTI #
SA3624/P
|
TME | Contact, male, brass, nickel plated, 18AWG÷14AWG, Buccaneer 6000 Min Qty: 1 | 70 |
|
$1.1900 / $1.5500 | Buy Now |
DISTI #
4369256
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$24.6088 | Buy Now |
|
Master Electronics | Contact PIN Solder ST Cable Mount 14-18AWG |
190 In Stock |
|
$9.9000 / $14.5300 | Buy Now |
Part Details for SA3624/P
SA3624/P CAD Models
SA3624/P Part Data Attributes:
|
SA3624/P
Bulgin
Buy Now
|
Compare Parts:
SA3624/P
Bulgin
|
Samacsys Manufacturer | Bulgin |