Part Details for SA40-1313 by Artesyn Embedded Technologies
Overview of SA40-1313 by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA40-1313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PWR SUPPLY TRIPLE 5V 12V -12 40W | 7 |
|
$113.4000 / $126.0000 | Buy Now |
Part Details for SA40-1313
SA40-1313 CAD Models
SA40-1313 Part Data Attributes:
|
SA40-1313
Artesyn Embedded Technologies
Buy Now
|
Compare Parts:
SA40-1313
Artesyn Embedded Technologies
|
Samacsys Manufacturer | Artesyn Embedded Technologies |