There are no models available for this part yet.
Overview of SA40-19SYKWA by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17E09SA400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket,180pF | |
FCE17E09SA40B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 180pF | |
FCE17C37SA400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 180pF |
Price & Stock for SA40-19SYKWA by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SA40-19SYKWA-ND
|
DigiKey | DISPLAY 7SEG 3.98" SGL YLW 10DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
604-SA40-19SYKWA
|
Mouser Electronics | LED Displays & Accessories 4" SINGLE DIGIT YEL LED DISPLAY RoHS: Compliant | 33 |
|
$16.6200 / $24.3100 | Buy Now | |
DISTI #
000000000004087960
|
Sager | LED Displays & Accessories 4 SINGLE DIGIT YEL LED DISPLAY | 0 |
|
Buy Now |
CAD Models for SA40-19SYKWA by Kingbright
Part Data Attributes for SA40-19SYKWA by Kingbright
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-10
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Kingbright
|
Color
|
SUPER BRIGHT YELLOW
|
Color@Wavelength
|
yellow
|
Configuration
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height
|
101.2 mm
|
Forward Current-Max
|
0.06 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
7 SEG NUMERIC LED DISPLAY
|
Alternate Parts for SA40-19SYKWA
This table gives cross-reference parts and alternative options found for SA40-19SYKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA40-19SYKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC39-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 9.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA40-19SYKWA vs SC39-11SYKWA |
SA18-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 44.5mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA40-19SYKWA vs SA18-11SYKWA |
SC18-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 44.5mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA40-19SYKWA vs SC18-11SYKWA |
SA15-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 38.1mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA40-19SYKWA vs SA15-11SYKWA |
SC40-19SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 101.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA40-19SYKWA vs SC40-19SYKWA |
SA36-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 9.14mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA40-19SYKWA vs SA36-11SYKWA |
SA23-12SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA40-19SYKWA vs SA23-12SYKWA |
SC56-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA40-19SYKWA vs SC56-11SYKWA |
SA52-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 13.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA40-19SYKWA vs SA52-11SYKWA |
SC39-12SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 9.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA40-19SYKWA vs SC39-12SYKWA |
Related Parts for SA40-19SYKWA
-
SA40-19YWALED Displays
-
SA7.0ATransient Suppressors
-
35ZLH1000MEFC12.5X20Fixed Capacitors
-
SC4808B-1MSTRTSwitching Regulator or Controllers
-
SA265Rectifier Diodes
-
SA56004CDPOther Analog ICs
-
SB4011NCH-2FPushbutton Switches
-
SA5532PE4Operational Amplifiers
-
SCANPSC110FSCOther uPs/uCs/Peripheral ICs