Part Details for SA400S37/480G by Kingston Technology Company
Overview of SA400S37/480G by Kingston Technology Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3480GMA-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
FCE17A15PE480G | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin | |
922-480G-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Header LC, 4-pair, 6-column, 85ohms. |
Price & Stock for SA400S37/480G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA400S37/480G
|
Avnet Americas | Solid State Drive 480GB 2.5 Inch TLC NAND Flash - Bulk (Alt: SA400S37/480G) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$42.1900 | Buy Now |
|
NAC | 480GB A400 SSD SATA 6GB/S 2.5IN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |