Part Details for SA405A822JAR by Kyocera AVX Components
Overview of SA405A822JAR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA405A822JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5139
|
Newark | Spinguard/T&r Rohs Compliant: Yes |Kyocera Avx SA405A822JAR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5010 | Buy Now |
DISTI #
SA405A822JAR-ND
|
DigiKey | CAP CER 8200PF 50V NP0 AXIAL Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3893 | Buy Now |
DISTI #
SA405A822JAR
|
Avnet Americas | Cap Ceramic 0.0082uF 50V C0G 5% Axial 125°C T/R - Tape and Reel (Alt: SA405A822JAR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3136 | Buy Now |
DISTI #
581-SA405A822JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 8200 pF C0G(NP0) 5 % .2 in RoHS: Compliant | 0 |
|
$0.3600 / $0.3810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3740 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0082 uF, THROUGH HOLE MOUNT | 378 |
|
$0.3780 / $0.8100 | Buy Now |
Part Details for SA405A822JAR
SA405A822JAR CAD Models
SA405A822JAR Part Data Attributes
|
SA405A822JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA405A822JAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA405A822JAR
This table gives cross-reference parts and alternative options found for SA405A822JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA405A822JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA405A822JAD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, | Kyocera AVX Components | SA405A822JAR vs SA405A822JAD |
SA405A822JAG | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, | Kyocera AVX Components | SA405A822JAR vs SA405A822JAG |
SA405A822JAM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, | Kyocera AVX Components | SA405A822JAR vs SA405A822JAM |
NCMA40NPO822J50TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SA405A822JAR vs NCMA40NPO822J50TRF |
SA405A822JAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA405A822JAR vs SA405A822JAA |
SA405A822JAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA405A822JAR vs SA405A822JAC |
SA405A822JAF | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, | Kyocera AVX Components | SA405A822JAR vs SA405A822JAF |
SA405A822JAH | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, | Kyocera AVX Components | SA405A822JAR vs SA405A822JAH |
SA405A822JAI | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, | Kyocera AVX Components | SA405A822JAR vs SA405A822JAI |
SA405A822JAN | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, | Kyocera AVX Components | SA405A822JAR vs SA405A822JAN |