Part Details for SA405C274KAA by Kyocera AVX Components
Overview of SA405C274KAA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA405C274KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA405C274KAA-ND
|
DigiKey | CAP CER 0.27UF 50V X7R AXIAL Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3560 | Buy Now |
DISTI #
581-SA405C274KAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.27 uF X7R 1 0 % .2 in RoHS: Compliant | 0 |
|
$0.3290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3420 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 4785 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 270nf, 50V, .5+pf, 10±%, X7R Temp Coef. | 4000 |
|
$0.3255 / $1.0850 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 270nf, 50V, .5+pf, 10±%, X7R Temp Coef. | 3828 |
|
$0.3125 / $1.2500 | Buy Now |
Part Details for SA405C274KAA
SA405C274KAA CAD Models
SA405C274KAA Part Data Attributes
|
SA405C274KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA405C274KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0002% +Tol, 0.0002% -Tol, X7R, 0.27uF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |