Part Details for SA405C474KAR by Kyocera AVX Components
Overview of SA405C474KAR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA405C474KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M2164
|
Newark | Ceramic Capacitor 0.47Uf 50V, X7R, 10%, Axial, Full Reel, Capacitance:0.47Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:25.4Mm, Product Diameter:3.81Mm Rohs Compliant: Yes |Kyocera Avx SA405C474KAR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4360 / $0.4630 | Buy Now |
DISTI #
SA405C474KAR-ND
|
DigiKey | CAP CER 0.47UF 50V X7R AXIAL Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4558 | Buy Now |
DISTI #
SA405C474KAR
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 10% Axial 125°C T/R - Tape and Reel (Alt: SA405C474KAR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5114 / $0.5638 | Buy Now |
DISTI #
SA405C474KAR-NIQUE
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 10% Axial 125°C T/R - Tape and Reel (Alt: SA405C474KAR-NIQUE) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SA405C474KAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.47 uF X7R 10 % .2 in RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4500 | Buy Now |
Part Details for SA405C474KAR
SA405C474KAR CAD Models
SA405C474KAR Part Data Attributes
|
SA405C474KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA405C474KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA405C474KAR
This table gives cross-reference parts and alternative options found for SA405C474KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA405C474KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-050/474KX40TAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF | Tecate Group | SA405C474KAR vs CMA-050/474KX40TAF |
NCMA40X7R474K50TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SA405C474KAR vs NCMA40X7R474K50TRF |
CMA-050/474KX40TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF | Tecate Group | SA405C474KAR vs CMA-050/474KX40TR |
CMA-050/474KX40BF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF | Tecate Group | SA405C474KAR vs CMA-050/474KX40BF |