Part Details for SA40A-E3/73 by Vishay Intertechnologies
Overview of SA40A-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA40A-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K1365
|
Newark | 500W,40V 5%,unidir, axial Tvs |Vishay SA40A-E3/73 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2230 | Buy Now |
DISTI #
SA40A-E3/73
|
Avnet Americas | Diode TVS Single Uni-Dir 40V 500W 2-Pin DO-15 Ammo - Ammo Pack (Alt: SA40A-E3/73) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-SA40A-E3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 500W 40V Unidirect RoHS: Compliant | 0 |
|
$0.1680 / $0.1840 | Order Now |
DISTI #
SA40A-E3/73
|
TTI | ESD Suppressors / TVS Diodes 500W 40V Unidirect RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
SA40A-E3/73
|
TME | Diode: TVS, 500W, 44.4÷49.1V, 7.8A, unidirectional, DO15, Ammo Pack Min Qty: 3 | 0 |
|
$0.1510 / $0.2570 | RFQ |
Part Details for SA40A-E3/73
SA40A-E3/73 CAD Models
SA40A-E3/73 Part Data Attributes:
|
SA40A-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA40A-E3/73
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |