Part Details for SA45 by Bytesonic Corporation
Overview of SA45 by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7133SA45J | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
6168SA45DB/0304M | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
7134SA45CB | Renesas Electronics Corporation | 4K x 8 Dual-Port RAM |
Part Details for SA45
SA45 CAD Models
SA45 Part Data Attributes
|
SA45
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SA45
Bytesonic Corporation
Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 61.1 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 55.6 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 80.3 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | AVALANCHE |