Part Details for SA45 by Philmore
Overview of SA45 by Philmore
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7133SA45J | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
6168SA45DB/0304M | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
7134SA45CB | Renesas Electronics Corporation | 4K x 8 Dual-Port RAM |
Price & Stock for SA45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Wire Lead 0.914m 18AWG 5(Alligator Clip) to 5(Alligator Clip) SKT-SKT RoHS: Compliant |
18 In Stock |
|
$6.7900 / $8.7500 | Buy Now |
|
Master Electronics | Cable Assembly Wire Lead 0.914m 18AWG 5(Alligator Clip) to 5(Alligator Clip) SKT-SKT RoHS: Compliant |
18 In Stock |
|
$6.7900 / $8.7500 | Buy Now |