SA45
Description: Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional

Overview of SA45 by Suzhou Good-Ark Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
7133SA45J Renesas Electronics Corporation 2K x 16 Dual-Port RAM
6168SA45DB/0304M Renesas Electronics Corporation 16K(4KX4) CMOS STATIC RAM
7134SA45CB Renesas Electronics Corporation 4K x 8 Dual-Port RAM

CAD Models for SA45 by Suzhou Good-Ark Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA45 by Suzhou Good-Ark Electronics Co Ltd

SA45
Suzhou Good-Ark Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
55.55 V
Clamping Voltage-Max
80.3 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
45 V
Surface Mount
NO
Want to compare parts?
  1. SA45
    Suzhou Good-Ark Electronics Co Ltd
    Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional
    VS

Related Parts for SA45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA45 by Suzhou Good-Ark Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA45 by Suzhou Good-Ark Electronics Co Ltd

Select Manufacturer
Which Manufacturer of SA45 would you like to use for your alert(s)?
  • Please alert me when SA45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA45 by Suzhou Good-Ark Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: