-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1512
|
Newark | Tvs Diode, Bidir, 48V, Do-15, Product Range:Sa Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:48V, Clamping Voltage Max:77.4V, Diode Case Style:Do-15 (Do-204Ac), No. Of Pins:2Pins, Minimum Breakdown Voltage:53.3V Rohs Compliant: Yes |Littelfuse SA48CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3714 |
|
$0.1290 | Buy Now |
DISTI #
17H2071
|
Newark | Transient Suppressor Diode, single, bidirectional,48V V(Rwm),do-204Ac Rohs Compliant: Yes |Littelfuse SA48CA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1450 / $0.1930 | Buy Now |
DISTI #
SA48CACT-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29147 In Stock |
|
$0.1415 / $0.4900 | Buy Now |
DISTI #
576-SA48CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes SA48CA Bi-Directional RoHS: Compliant | 6720 |
|
$0.1400 / $0.4800 | Buy Now |
DISTI #
SA48CA
|
TTI | ESD Suppressors / TVS Diodes SA48CA Bi-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1420 / $0.1500 | Buy Now |
|
Chip1Cloud | TVS DIODE 48VWM 77.4VC DO204AC | 30000 |
|
RFQ | |
DISTI #
3953770
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 48V, DO-15 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3714 |
|
$0.1477 / $0.4971 | Buy Now |
DISTI #
3953770
|
Farnell | TVS DIODE, BIDIR, 48V, DO-15 RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Cut Tape | 3714 |
|
$0.2449 / $0.5324 | Buy Now |
|
LCSC | 6.6A 77.4V 500W 53.3V 48V DO-15(DO-204AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | 10 |
|
$0.1885 / $0.3217 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 500W 48V DO15 THT T&R | 0 |
|
$0.3128 / $0.3597 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA48CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SA48CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |