Part Details for SA51A by Bytesonic Corporation
Overview of SA51A by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Part Details for SA51A
SA51A CAD Models
SA51A Part Data Attributes
|
SA51A
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SA51A
Bytesonic Corporation
Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | NO | |
Technology | AVALANCHE |
Alternate Parts for SA51A
This table gives cross-reference parts and alternative options found for SA51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA51A | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional | MDE Semiconductor Inc | SA51A vs SA51A |
SA51A | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | SA51A vs SA51A |
SA51A | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | SA51A vs SA51A |
SA51A | Trans Voltage Suppressor Diode, | Surge Components Inc | SA51A vs SA51A |
SA51A | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional | FCI Semiconductor | SA51A vs SA51A |
SA51A | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | SA51A vs SA51A |