There are no models available for this part yet.
Overview of SA51A by Kuwait Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
CAD Models for SA51A by Kuwait Semiconductor Co Ltd
Part Data Attributes for SA51A by Kuwait Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FORWARD INTERNATIONAL ELECTRONICS LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Clamping Voltage-Max
|
82.4 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
51 V
|
Surface Mount
|
NO
|
Alternate Parts for SA51A
This table gives cross-reference parts and alternative options found for SA51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA51A | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional | MDE Semiconductor Inc | SA51A vs SA51A |
SA51A | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | SA51A vs SA51A |
SA51A | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | SA51A vs SA51A |
SA51A | Trans Voltage Suppressor Diode, | Surge Components Inc | SA51A vs SA51A |
SA51A | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional | FCI Semiconductor | SA51A vs SA51A |
SA51A | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | SA51A vs SA51A |
Related Parts for SA51A
-
SA20Transient Suppressors
-
SD103A-TRectifier Diodes
-
SDV1608H260C020YPTFNon-linear Resistors
-
S810Fixed Capacitors
-
SAK-XC886CLM-8FFAMicrocontrollers
-
IXTA2N100PPower Field-Effect Transistors
-
S1JFixed Resistors
-
SG3527AJSwitching Regulator or Controllers
-
CPCI47S42D104Headers and Edge Type Connectors