Datasheets
SA51A by:

Trans Voltage Suppressor Diode, 500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2

Part Details for SA51A by Lite-On Semiconductor Corporation

Overview of SA51A by Lite-On Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging

Part Details for SA51A

SA51A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA51A Part Data Attributes

SA51A Lite-On Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
SA51A Lite-On Semiconductor Corporation Trans Voltage Suppressor Diode, 500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP
Part Package Code DO-15
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 62.7 V
Breakdown Voltage-Min 56.7 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 255
Polarity UNIDIRECTIONAL
Power Dissipation-Max 2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 51 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for SA51A

This table gives cross-reference parts and alternative options found for SA51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SA51ATR Trans Voltage Suppressor Diode, 500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, World Products Inc SA51A vs SA51ATR
SA51AG 500 Watt MiniMOSORB™ Transient Voltage Suppressor, 51 V, Unidirectional, AXIAL LEAD, 1000-BLKBX onsemi SA51A vs SA51AG
SA51A.TR Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15 Semtech Corporation SA51A vs SA51A.TR
SA51A-G Trans Voltage Suppressor Diode, 500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd SA51A vs SA51A-G
SA51A-13 Trans Voltage Suppressor Diode, 500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Diodes Incorporated SA51A vs SA51A-13
Part Number Description Manufacturer Compare
SA51A.TR Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15 Semtech Corporation SA51A vs SA51A.TR
SA51ATR Trans Voltage Suppressor Diode, 500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, World Products Inc SA51A vs SA51ATR
SA51AG 500 Watt MiniMOSORB™ Transient Voltage Suppressor, 51 V, Unidirectional, AXIAL LEAD, 1000-BLKBX onsemi SA51A vs SA51AG
SA51A-G Trans Voltage Suppressor Diode, 500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd SA51A vs SA51A-G
SA51A-T Trans Voltage Suppressor Diode, 500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Diodes Incorporated SA51A vs SA51A-T

SA51A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA51A by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA51A by Lite-On Semiconductor Corporation

  • Please alert me when SA51A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SA51A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA51A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SA51A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA51A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA51A by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: