Part Details for SA534N by NXP Semiconductors
Overview of SA534N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA534N
SA534N CAD Models
SA534N Part Data Attributes
|
SA534N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA534N
NXP Semiconductors
IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.025 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for SA534N
This table gives cross-reference parts and alternative options found for SA534N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA534N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33274P | QUAD OP-AMP, 1000uV OFFSET-MAX, 24MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SA534N vs MC33274P |
LM324A | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, 0.058 X 0.063 INCH, DIE-14 | AMD | SA534N vs LM324A |
LS404CB | QUAD OP-AMP, 1000uV OFFSET-MAX, 2.5MHz BAND WIDTH, PDIP14, 0.250 INCH, PLASTIC, DIP-14 | STMicroelectronics | SA534N vs LS404CB |
HA1-5154-5 | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | SA534N vs HA1-5154-5 |
LM324AN | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SA534N vs LM324AN |
LM224AJ/NOPB | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | Texas Instruments | SA534N vs LM224AJ/NOPB |
5962-9460206QCA | Military-grade, quad, 38-V, 10-MHz, 40-V/µs slew rate, 2-mV offset voltage, JFET-input op amp 14-CDIP -55 to 125 | Texas Instruments | SA534N vs 5962-9460206QCA |
MC33284P | QUAD OP-AMP, 4000uV OFFSET-MAX, 35MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SA534N vs MC33284P |
5962-9460203QCX | QUAD OP-AMP, 10500uV OFFSET-MAX, 9.4MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SA534N vs 5962-9460203QCX |
LM124AJ/883 | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | SA534N vs LM124AJ/883 |