Datasheets
SA54A/B by:

Trans Voltage Suppressor Diode,

Part Details for SA54A/B by YAGEO Corporation

Overview of SA54A/B by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SA54A/B

Part # Distributor Description Stock Price Buy
DISTI # 13-SA54A/BTB-ND
DigiKey TVS DO-204AC 54V 87.1V BOX Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,000 $0.0836
  • 6,000 $0.0799
  • 10,000 $0.0692
  • 50,000 $0.0562
$0.0562 / $0.0836 Buy Now
DISTI # SA54A/B
Avnet Americas Transient Voltage Suppressor Uni-Directional 54V 500W 2-Pin DO-15 Box - Boxed Product (Development Kits) (Alt: SA54A/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Box 0
RFQ
DISTI # 603-SA54A/B
Mouser Electronics ESD Suppressors / TVS Diodes SA DO-204AC 54V 87.1V RoHS: Compliant 0
  • 1 $0.4700
  • 10 $0.3250
  • 100 $0.1640
  • 1,000 $0.1000
  • 2,000 $0.0830
$0.0830 / $0.4700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Box 0
Box
  • 20,000 $0.0445
$0.0445 Buy Now
DISTI # SA54A/B
TTI ESD Suppressors / TVS Diodes SA DO-204AC 54V 87.1V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Box Americas - 0
  • 20,000 $0.0830
  • 26,000 $0.0570
$0.0570 / $0.0830 Buy Now
DISTI # SA54A/B
Avnet Americas Transient Voltage Suppressor Uni-Directional 54V 500W 2-Pin DO-15 Box - Boxed Product (Development Kits) (Alt: SA54A/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Box 0
RFQ
DISTI # SA54A/B
Avnet Americas Transient Voltage Suppressor Uni-Directional 54V 500W 2-Pin DO-15 Box - Boxed Product (Development Kits) (Alt: SA54A/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Box 0
RFQ
Ozdisan Elektronik DIODE TVS 500W 54V DO15 THT 0
  • 1 $0.1181
  • 2,000 $0.1027
$0.1027 / $0.1181 RFQ

Part Details for SA54A/B

SA54A/B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA54A/B Part Data Attributes

SA54A/B YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SA54A/B YAGEO Corporation Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2019-04-29
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 66.3 V
Breakdown Voltage-Min 60 V
Breakdown Voltage-Nom 63.15 V
Case Connection ISOLATED
Clamping Voltage-Max 87.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 265
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3 W
Reference Standard IEC-61000-4-2; MIL-STD-750; UL CERTIFIED
Rep Pk Reverse Voltage-Max 54 V
Reverse Current-Max 1 µA
Reverse Test Voltage 54 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA54A/B by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA54A/B by YAGEO Corporation

  • Please alert me when SA54A/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SA54A/B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA54A/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SA54A/B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA54A/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA54A/B by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: