Datasheets
SA6.0AHE3/54 by:

DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor

Part Details for SA6.0AHE3/54 by Vishay Semiconductors

Overview of SA6.0AHE3/54 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SA6.0AHE3/54

Part # Distributor Description Stock Price Buy
DISTI # SA6.0AHE3/54-ND
DigiKey TVS DIODE 6VWM 10.3VC DO204AC Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.2188
  • 8,000 $0.2072
  • 12,000 $0.1919
  • 28,000 $0.1900
$0.1900 / $0.2188 Buy Now

Part Details for SA6.0AHE3/54

SA6.0AHE3/54 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA6.0AHE3/54 Part Data Attributes

SA6.0AHE3/54 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
SA6.0AHE3/54 Vishay Semiconductors DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-15
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 7.37 V
Breakdown Voltage-Min 6.67 V
Breakdown Voltage-Nom 7.02 V
Case Connection ISOLATED
Clamping Voltage-Max 10.3 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 6 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for SA6.0AHE3/54

This table gives cross-reference parts and alternative options found for SA6.0AHE3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA6.0AHE3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SA6.0T Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15, Littelfuse Inc SA6.0AHE3/54 vs SA6.0T
SA5.0A Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components SA6.0AHE3/54 vs SA5.0A
SA5.0A-E3/73 Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Vishay Intertechnologies SA6.0AHE3/54 vs SA5.0A-E3/73
SA5.0 Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Vishay Semiconductors SA6.0AHE3/54 vs SA5.0
SA5.0A Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Central Semiconductor Corp SA6.0AHE3/54 vs SA5.0A
SA6.0A-E3/54 DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors SA6.0AHE3/54 vs SA6.0A-E3/54
SA5.0 Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Littelfuse Inc SA6.0AHE3/54 vs SA5.0
SA5.0AHE3/54 DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors SA6.0AHE3/54 vs SA5.0AHE3/54
SA5.0A-E3/54 Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, Vishay Intertechnologies SA6.0AHE3/54 vs SA5.0A-E3/54
SA5.0T Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15, Littelfuse Inc SA6.0AHE3/54 vs SA5.0T
Part Number Description Manufacturer Compare
SA6.0T Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15, Littelfuse Inc SA6.0AHE3/54 vs SA6.0T
P6SMBJ75CA Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Diotec Semiconductor AG SA6.0AHE3/54 vs P6SMBJ75CA
P4KE68CA Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon, DO-204AL, General Instrument Corp SA6.0AHE3/54 vs P4KE68CA
SA5.0A Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd SA6.0AHE3/54 vs SA5.0A
P6SMBJ78A Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 World Products Inc SA6.0AHE3/54 vs P6SMBJ78A
P6SMB91CAHE3_A/I Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SA6.0AHE3/54 vs P6SMB91CAHE3_A/I
P4KE68C Trans Voltage Suppressor Diode, 400W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Formosa Microsemi Co Ltd SA6.0AHE3/54 vs P4KE68C
BZW04-5V8 Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-204AL, General Instrument Corp SA6.0AHE3/54 vs BZW04-5V8
BZW04-58BA1 Trans Voltage Suppressor Diode, 400W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Taiwan Semiconductor SA6.0AHE3/54 vs BZW04-58BA1
P6SMBJ11 Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor SA6.0AHE3/54 vs P6SMBJ11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA6.0AHE3/54 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA6.0AHE3/54 by Vishay Semiconductors

  • Please alert me when SA6.0AHE3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SA6.0AHE3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA6.0AHE3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SA6.0AHE3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA6.0AHE3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA6.0AHE3/54 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: