Part Details for SA6.0CA-E3/54 by Vishay Intertechnologies
Overview of SA6.0CA-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA6.0CA-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K1492
|
Newark | Tvs Diode, 500W, 6V, Do-204Ac, Product Range:-, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:6V, Clamping Voltage Max:10.3V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Minimum Breakdown Voltage:6.67V, Qualification:- Rohs Compliant: Yes |Vishay SA6.0CA-E3/54 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2950 | Buy Now |
DISTI #
05R5698
|
Newark | Tvs Diode, 500W, 6V, Do-204Ac, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:6V, Clamping Voltage Max:10.3V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Minimum Breakdown Voltage:6.67V, Maximum Breakdown Voltage:7.37V Rohs Compliant: Yes |Vishay SA6.0CA-E3/54 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2880 | Buy Now |
DISTI #
SA6.0CA-E3/54
|
Avnet Americas | Diode TVS Single Bi-Dir 6V 500W 2-Pin DO-15 T/R - Tape and Reel (Alt: SA6.0CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1964 / $0.2905 | Buy Now |
DISTI #
625-SA6.0CA-E3/54
|
Mouser Electronics | ESD Suppressors / TVS Diodes 500W 3.0V Bidirect RoHS: Compliant | 1689 |
|
$0.1560 / $0.5400 | Buy Now |
|
Future Electronics | 500 W 6 V Bi Directional Transient Voltage Supressor Diode Array - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1540 / $0.1650 | Buy Now |
|
Future Electronics | 500 W 6 V Bi Directional Transient Voltage Supressor Diode Array - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1540 / $0.1650 | Buy Now |
DISTI #
SA6.0CA-E3/54
|
TTI | ESD Suppressors / TVS Diodes 500W 3.0V Bidirect pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1720 / $0.1750 | Buy Now |
DISTI #
SA6.0CA-E3/54
|
TME | Diode: TVS, 6.67÷7.37V, 48.5A, bidirectional, DO15, 500W, reel,tape Min Qty: 3 | 0 |
|
$0.1530 / $0.2590 | RFQ |
Part Details for SA6.0CA-E3/54
SA6.0CA-E3/54 CAD Models
SA6.0CA-E3/54 Part Data Attributes:
|
SA6.0CA-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA6.0CA-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.02 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |